Low

ANALOG DEVICES  AD5667BCPZ-R2  Digital to Analogue Converter, Dual, 16 bit, 250 kSPS, Serial, 2.7V to 5.5V, LFCSP, 10 Pins

ANALOG DEVICES AD5667BCPZ-R2
Manufacturer Part No:
AD5667BCPZ-R2
Order Code:
2461492
Product Range
AD5667 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
16bit
Sampling Rate:
250kSPS
Input Channel Type:
Serial
Supply Voltage Range:
2.7V to 5.5V
ADC / DAC Case Style:
LFCSP
No. of Pins:
10Pins
Data Interface:
I2C
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
AD5667 Series
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.000039