Low

ANALOG DEVICES  AD5663RBCPZ-3REEL7  Digital to Analogue Converter, Dual, 16 bit, Serial, 2.7V to 3.6V, LFCSP, 10 Pins

ANALOG DEVICES AD5663RBCPZ-3REEL7
Manufacturer Part No:
AD5663RBCPZ-3REEL7
Order Code:
2461483
Product Range
AD5663R Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
16bit
Sampling Rate:
-
Input Channel Type:
Serial
Supply Voltage Range:
2.7V to 3.6V
ADC / DAC Case Style:
LFCSP
No. of Pins:
10Pins
Data Interface:
SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
AD5663R Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.000039