Low

ANALOG DEVICES  AD561JNZ  Digital to Analogue Converter, 10 bit, 4.5V to 16.5V, DIP, 16 Pins

ANALOG DEVICES AD561JNZ
Manufacturer Part No:
AD561JNZ
Order Code:
2461447
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
10bit
Sampling Rate:
-
Input Channel Type:
-
Supply Voltage Range:
4.5V to 16.5V
ADC / DAC Case Style:
DIP
No. of Pins:
16Pins
Data Interface:
-
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001667

Similar Products