Low

ANALOG DEVICES  AD558KPZ  Digital to Analogue Converter, 8 bit, 1.25 MSPS, 4.5V to 16.5V, PLCC, 20 Pins

ANALOG DEVICES AD558KPZ
Manufacturer Part No:
AD558KPZ
Order Code:
2461439
Product Range
AD558 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
8bit
Sampling Rate:
1.25MSPS
Input Channel Type:
-
Supply Voltage Range:
4.5V to 16.5V
ADC / DAC Case Style:
PLCC
No. of Pins:
20Pins
Data Interface:
-
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
AD558 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.002273