Low

ANALOG DEVICES  AD5501BRUZ  Digital to Analogue Converter, 12 bit, Serial, 10V to 62V, TSSOP, 16 Pins

ANALOG DEVICES AD5501BRUZ
Technical Data Sheet (423.78KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
12bit
Sampling Rate:
-
Input Channel Type:
Serial
Supply Voltage Range:
10V to 62V
ADC / DAC Case Style:
TSSOP
No. of Pins:
16Pins
Data Interface:
SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
AD5501 Series
Automotive Qualification Standard:
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.000104

Alternatives

Associated Products

Similar Products