Low

ANALOG DEVICES  AD5381BSTZ-3  Digital to Analogue Converter, 12 bit, 167 kSPS, Parallel, Serial, 2.7V to 3.6V, LQFP, 100 Pins

ANALOG DEVICES AD5381BSTZ-3
Manufacturer Part No:
AD5381BSTZ-3
Order Code:
2461397
Product Range
AD5381 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
12bit
Sampling Rate:
167kSPS
Input Channel Type:
Parallel, Serial
Supply Voltage Range:
2.7V to 3.6V
ADC / DAC Case Style:
LQFP
No. of Pins:
100Pins
Data Interface:
I2C, Parallel, Serial, SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD5381 Series
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.00063