Low

AD5370BSTZ - 

Digital to Analogue Converter, 16 bit, 540 kSPS, Serial, 2.5V to 5.5V, LQFP, 64 Pins

AD5370BSTZ - Digital to Analogue Converter, 16 bit, 540 kSPS, Serial, 2.5V to 5.5V, LQFP, 64 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5370BSTZ
Order Code:
2461390
Product Range
AD5370 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD5370BSTZ is a 40-channel 16-bit Digital-to-analog Converter (DAC) provides buffered voltage outputs with a span that is 4x the reference voltage. The gain and offset of each DAC channel can be independently trimmed to remove errors. For even greater flexibility, the device is divided into five groups of eight DACs. Three offset DAC channels allow the output range of blocks to be adjusted. It offers guaranteed operation over a wide supply range, with VSS from -16.5 to -4.5V and VDD from 9 to 16.5V. The output amplifier headroom requirement is 1.4V operating with a load current of 1mA. It has a high speed serial interface that is compatible with SPI, QSPI™, MICROWIRE™ and DSP interface standards and can handle clock speeds of up to 50MHz. The DAC registers are updated on receipt of new data. All the outputs can be updated simultaneously by taking the LDAC input low. Each channel has a programmable gain and an offset adjust register to allow removal of gain and offset er
  • System calibration function allowing user-programmable offset and gain
  • Channel grouping and addressing
  • Thermal shutdown function
  • DSP/microcontroller-compatible serial interface
  • Digital reset (RESET)
  • Clear function to user-defined SIGGNDx
  • Simultaneous update of DAC outputs

Applications

Sensing & Instrumentation, Test & Measurement, Automation & Process Control

Product Information

:
16bit
:
540kSPS
:
Serial
:
2.5V to 5.5V
:
LQFP
:
64Pins
:
SPI
:
-40°C
:
85°C
:
Each
:
AD5370 Series
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 02/04/18

Contact me when back in stock

€91.96 91.96
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €91.96
5 + €82.89
10 + €76.99
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.