Low

ANALOG DEVICES  AD5314ACPZ-REEL7  Digital to Analogue Converter, Quad, 10 bit, 143 kSPS, Serial, 2.5V to 5.5V, LFCSP, 10 Pins

ANALOG DEVICES AD5314ACPZ-REEL7
Manufacturer Part No:
AD5314ACPZ-REEL7
Order Code:
2461363
Product Range
AD5314 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
10bit
Sampling Rate:
143kSPS
Input Channel Type:
Serial
Supply Voltage Range:
2.5V to 5.5V
ADC / DAC Case Style:
LFCSP
No. of Pins:
10Pins
Data Interface:
SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
AD5314 Series
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.000039

Associated Products