Low

AD5274BRMZ-20 - 

Non Volatile Digital Potentiometer, 20 kohm, Single, I2C, Linear, ± 1%, 2.7 V

AD5274BRMZ-20 - Non Volatile Digital Potentiometer, 20 kohm, Single, I2C, Linear, ± 1%, 2.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5274BRMZ-20
Order Code:
2461353
Product Range
Single 256-Tap Non-Volatile Digital Pots
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD5274BRMZ-20 is a single-channel Digital Rheostat combines industry leading variable resistor performance with non-volatile memory (NVM). It ensures less than 1% end-to-end resistor tolerance error and offer 50-times programmable (50-TP) memory. The guaranteed industry leading low resistor tolerance error feature simplifies open-loop applications as well as precision calibration and tolerance matching applications. The AD5271 device wiper settings are controllable through the SPI digital interface. Unlimited adjustments are allowed before programming the resistance value into the 50-TP memory. It does not require any external voltage supply to facilitate fuse blow and there are 50 opportunities for permanent programming. During 50-TP activation, a permanent blow fuse command freezes the resistance position (analogous to placing epoxy on a mechanical trimmer).
  • Wiper setting readback
  • Power on refreshed from 50-TP memory
  • I²C-compatible interface
  • Maximum ±1% nominal resistor tolerance error
  • 50-times programmable (50-TP) wiper memory

Applications

Power Management, Sensing & Instrumentation

Product Information

:
20kohm
:
Single
:
I2C
:
Linear
:
± 1%
:
2.7V
:
5.5V
:
MSOP
:
10Pins
:
256
:
± 5ppm/°C
:
-40°C
:
125°C
:
Single 256-Tap Non-Volatile Digital Pots
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
Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: 20 EUR once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order