Low

AD5246BKSZ50-RL7 - 

Volatile Digital Potentiometer, 50 kohm, Single, I2C, Linear, ± 20%, 2.7 V

AD5246BKSZ50-RL7 - Volatile Digital Potentiometer, 50 kohm, Single, I2C, Linear, ± 20%, 2.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5246BKSZ50-RL7
Order Code:
2461324
Product Range
Single 128-Tap Volatile Digital Pots
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD5246BKSZ50-RL7 is an I²C-compatible Digital Resistor performs the same electronic adjustment function as a variable resistor. This low temperature coefficient device is ideal for high accuracy and stability variable resistance adjustments. The wiper settings are controllable through the I²C compatible digital interface, which can also be used to read back the present wiper register control word. The resistance between the wiper and either end point of the fixed resistor varies linearly with respect to the digital code transferred into the RDAC1 latch.
  • Full read/write of wiper register
  • power-ON preset to midscale
  • 0.9µA at 3.3V Typical low power

Applications

Signal Processing, Automotive

Warnings

ESD sensitive device. Electrostatic charges as high as 4000V readily accumulate on the human body and test equipment and can discharge without detection.

Product Information

:
50kohm
:
Single
:
I2C
:
Linear
:
± 20%
:
2.7V
:
5.5V
:
SC-70
:
6Pins
:
128
:
± 45ppm/°C
:
-40°C
:
125°C
:
Each
:
Single 128-Tap Volatile Digital Pots
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Non Volatile Digital Potentiometer, 22 kohm, Single, Increment Decrement, Linear, ± 25%, 2.7 V

Cut Tape
897 in stock

Each (Supplied on Cut Tape)

1+ €1.56 25+ €1.19 50+ €1.12 100+ €1.04 more…

Associated Products

Compare Selected

Related Searches

919 In stock

919 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 02/04/18
€1.56 1.56
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €1.56
10 + €1.04
25 + €0.887
50 + €0.834
100 + €0.78
250 + €0.681
500 + €0.602
1000 + €0.457
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.