Low

ANALOG DEVICES  AD5232BRUZ50  Non Volatile Digital Potentiometer, 50 kohm, Dual, SPI, Logarithmic, -40%, +20%, 2.7 V

ANALOG DEVICES AD5232BRUZ50
Technical Data Sheet (768.45KB) EN Technical Data Sheet (985.67KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

End To End Resistance:
50kohm
No. of Pots:
Dual
Control Interface:
SPI
Track Taper:
Logarithmic
Resistance Tolerance:
-40%, +20%
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Potentiometer IC Case Style:
TSSOP
No. of Pins:
16Pins
No. of Steps:
256
Temperature Coefficient:
± 600ppm/°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Dual 256-Tap Non-Volatile Digital Pots
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.000104

Associated Products