Low

ANALOG DEVICES  AD5222BRUZ1M  Volatile Digital Potentiometer, 1 Mohm, Dual, Increment Decrement, ± 30%, 2.7 V

ANALOG DEVICES AD5222BRUZ1M
Technical Data Sheet (173.46KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

End To End Resistance:
1Mohm
No. of Pots:
Dual
Control Interface:
Increment Decrement
Track Taper:
Resistance Tolerance:
± 30%
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Potentiometer IC Case Style:
TSSOP
No. of Pins:
14Pins
No. of Steps:
128
Temperature Coefficient:
-35ppm/°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD5222 Series
Automotive Qualification Standard:
MSL:
MSL 1 - Unlimited

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.0001

Alternatives

Volatile Digital Potentiometer, 10 kohm, Dual, Increment Decrement, ± 30%, 2.7 V

ANALOG DEVICES

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ €1.44 10+ €1.39 100+ €1.34 250+ €1.29 more…

Buy

Associated Products