Low

ANALOG DEVICES  AD5222BRUZ10  Volatile Digital Potentiometer, 10 kohm, Dual, Increment Decrement, ± 30%, 2.7 V

ANALOG DEVICES AD5222BRUZ10
Manufacturer Part No:
AD5222BRUZ10
Order Code:
2461306
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

End To End Resistance:
10kohm
No. of Pots:
Dual
Control Interface:
Increment Decrement
Track Taper:
Resistance Tolerance:
± 30%
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Potentiometer IC Case Style:
TSSOP
No. of Pins:
14Pins
No. of Steps:
128
Temperature Coefficient:
-35ppm/°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Dual 128-Tap Volatile Digital Pots
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.0001

Associated Products