Low

AD5207BRUZ100 - 

Non Volatile Digital Potentiometer, 100 kohm, Dual, SPI, ± 30%, 2.7 V

AD5207BRUZ100 - Non Volatile Digital Potentiometer, 100 kohm, Dual, SPI, ± 30%, 2.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5207BRUZ100
Order Code:
2461300
Product Range
Dual 256-Tap Non-Volatile Digital Pots
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD5207BRUZ100 is a dual-channel Digital Potentiometer for use with line impedance matching. It performs the same electronic adjustment function as a potentiometer or variable resistor. Each channel of the AD5207 contains a fixed resistor with a wiper contact that taps the fixed resistor value at a point determined by a digital code loaded into the SPI-compatible serial-input register. The resistance between the wiper and either end point of the fixed resistor varies linearly with respect to the digital code transferred into the VR latch. The variable resistor offers a completely programmable value of resistance, between the A Terminal and the wiper or the B Terminal and the wiper. It has a ±1% channel-to-channel matching tolerance with a nominal temperature coefficient of 500ppm/°C. Unique switching circuit minimizes the high glitch inherent in traditional switched resistor designs and avoids any make-before-break or break before make operation.
  • Midscale preset during power-ON
  • 3-wire SPI-compatible serial data input

Applications

Signal Processing, Sensing & Instrumentation, Automotive

Warnings

ESD sensitive device. Electrostatic charges as high as 4000V readily accumulate on the human body and test equipment and can discharge without detection.

Product Information

:
100kohm
:
Dual
:
SPI
:
± 30%
:
2.7V
:
5.5V
:
TSSOP
:
14Pins
:
256
:
500ppm/°C
:
-40°C
:
125°C
:
Each
:
Dual 256-Tap Non-Volatile Digital Pots
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.