Low

ANALOG DEVICES  AD5200BRMZ50  Volatile Digital Potentiometer, 50 kohm, Single, SPI, ± 30%, 2.7 V

ANALOG DEVICES AD5200BRMZ50
Manufacturer Part No:
AD5200BRMZ50
Order Code:
2461292
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

End To End Resistance:
50kohm
No. of Pots:
Single
Control Interface:
SPI
Track Taper:
Resistance Tolerance:
± 30%
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Potentiometer IC Case Style:
MSOP
No. of Pins:
10Pins
No. of Steps:
256
Temperature Coefficient:
500ppm/°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Single 256-Tap Volatile Digital Pots
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.000025

Associated Products