Low

ANALOG DEVICES  AD5170BRMZ100  Non Volatile Digital Potentiometer, 100 kohm, Single, I2C, ± 20%, 2.7 V

ANALOG DEVICES AD5170BRMZ100
Technical Data Sheet (763.84KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

End To End Resistance:
100kohm
No. of Pots:
Single
Control Interface:
I2C
Track Taper:
Resistance Tolerance:
± 20%
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Potentiometer IC Case Style:
MSOP
No. of Pins:
10Pins
No. of Steps:
256
Temperature Coefficient:
± 35ppm/°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
AD5170 Series
Automotive Qualification Standard:
MSL:
MSL 1 - Unlimited

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.000025

Alternatives

Associated Products