Low

AD5170BRMZ10 - 

Non Volatile Digital Potentiometer, 10 kohm, Single, I2C, Linear, ± 20%, 2.7 V

AD5170BRMZ10 - Non Volatile Digital Potentiometer, 10 kohm, Single, I2C, Linear, ± 20%, 2.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5170BRMZ10
Order Code:
2461277
Product Range
Single 256-Tap OTP Digital Pots
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD5170BRMZ10 is a two-time programmable Digital Potentiometer employs fuse link technology, giving users two opportunities to permanently program the resistance setting. For users who do not need to program the digital potentiometer setting in memory more than once, the OTP feature is an alternative to EEMEM. The AD5170 performs the same electronic adjustment function as mechanical potentiometers or variable resistors with enhanced resolution, solid-state reliability and superior low temperature coefficient performance. The AD5170 is programmed using a 2-wire, I²C®-compatible digital interface. Unlimited adjustments are allowed before permanently setting the resistance value and there are two opportunities for permanent programming. During OTP activation, a permanent blow fuse command freezes the wiper position (analogous to placing epoxy on a mechanical trimmer).
  • Two-time programmable set-and-forget resistance setting allows second-chance permanent programming
  • Unlimited adjustments prior to one-time programming (OTP) activation
  • OTP overwrite allows dynamic adjustments with user-defined preset
  • Full read/write of wiper register
  • power-ON preset to midscale

Applications

Signal Processing, Automotive, Sensing & Instrumentation

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
10kohm
:
Single
:
I2C
:
Linear
:
± 20%
:
2.7V
:
5.5V
:
MSOP
:
10Pins
:
256
:
± 35ppm/°C
:
-40°C
:
125°C
:
Single 256-Tap OTP Digital Pots
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

140 In stock

140 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 13/05/19
€3.09 3.09
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €3.09
10 + €2.45
25 + €2.21
50 + €2.10
100 + €2.01
250 + €1.82
500 + €1.63
1000 + €1.49
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.