Low

ANALOG DEVICES  AD5142BCPZ100-RL7  Non Volatile Digital Potentiometer, 100 kohm, Dual, SPI, Logarithmic, ± 8%, 2.3 V

ANALOG DEVICES AD5142BCPZ100-RL7
Manufacturer Part No:
AD5142BCPZ100-RL7
Order Code:
2461270
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

End To End Resistance:
100kohm
No. of Pots:
Dual
Control Interface:
SPI
Track Taper:
Logarithmic
Resistance Tolerance:
± 8%
Supply Voltage Min:
2.3V
Supply Voltage Max:
5.5V
Potentiometer IC Case Style:
LFCSP
No. of Pins:
16Pins
No. of Steps:
256
Temperature Coefficient:
± 35ppm/°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
Dual 256-Tap Non-Volatile Digital Pots
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.000041