Low

ANALOG DEVICES  AD5124BRUZ10  Non Volatile Digital Potentiometer, 10 kohm, Quad, SPI, Logarithmic, ± 8%, 2.3 V

ANALOG DEVICES AD5124BRUZ10
Manufacturer Part No:
AD5124BRUZ10
Order Code:
2461267
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

End To End Resistance:
10kohm
No. of Pots:
Quad
Control Interface:
SPI
Track Taper:
Logarithmic
Resistance Tolerance:
± 8%
Supply Voltage Min:
2.3V
Supply Voltage Max:
5.5V
Potentiometer IC Case Style:
TSSOP
No. of Pins:
20Pins
No. of Steps:
128
Temperature Coefficient:
± 35ppm/°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
Quad 128-Tap Non-Volatile Digital Pots
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.00027