Low

ACA3100E20-15SBA232 - 

Circular Connector, ACA-B Series, Wall Mount Receptacle, 7 Contacts, Solder Socket, Reverse Bayonet

ACA3100E20-15SBA232 - Circular Connector, ACA-B Series, Wall Mount Receptacle, 7 Contacts, Solder Socket, Reverse Bayonet

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
ACA3100E20-15SBA232
Order Code:
1936676
Product Range
ACA-B Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ACA3100E20-15SBA232 from Amphenol is ACA-B series, MIL-DTL-5015 series equivalent wall mount receptacle with 7 contacts. The ACA-B series cylindrical reverse bayonet coupling connectors are environmental & rugged for power and signal applications. These high reliable and low cost connectors uses a unique reverse bayonet coupling system that allows for mating and unmating with a simple 120˚ rotation without compromising shock, vibration or moisture resistance. ACA-B series positive mating connectors are high shock and vibration resistant. They are manufactured in accordance with MIL-DTL-5015 and VG95234 standards. These are intermateable with VG95234 and other reverse bayonet connectors.
  • No lockwiring necessary
  • UL approved (file E115497)
  • 500+ mating cycles, IP67 and NEMA 4P rated
  • Audible, tactile and visual indication of positive coupling
  • Operating temperature range from -55°C to +125°C
  • Insulation resistance is greater than 5000Mohm at 25°C
  • Neoprene insulator and silicone, neoprene or viton seals
  • Salt spray exposure of 48hour to 200hour
  • Aluminium alloy body material with black zinc cobalt plating
  • Brass, copper alloy solder socket contacts with silver plating

Applications

Commercial, Industrial

Product Information

:
ACA-B Series
:
Wall Mount Receptacle
:
7Contacts
:
Solder Socket
:
Reverse Bayonet
:
20-15
:
Aluminium Alloy Body
:
Black Zinc Cobalt
:
Brass, Copper Alloy
:
Silver
:
N
:
Environmentally Sealed
:
MIL-DTL-5015 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

5 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

5 business days delivery for in stock items

€71.94 71.94
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €71.94
5 + €63.57
10 + €54.67
25 + €47.13
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.