ACA3100E10SL-4PBA23 - 

Circular Connector, ACA-B Series, Wall Mount Receptacle, 2 Contacts, Solder Pin, Reverse Bayonet

ACA3100E10SL-4PBA23 - Circular Connector, ACA-B Series, Wall Mount Receptacle, 2 Contacts, Solder Pin, Reverse Bayonet

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Order Code:
Product Range
ACA-B Series
Technical Datasheet:
See all Technical Docs

Product Overview

The ACA3100E10SL-4PBA23 from Amphenol is ACA-B series, MIL-DTL-5015 series equivalent wall mount receptacle with 2 contacts. The ACA-B series cylindrical reverse bayonet coupling connectors are environmental & rugged for power and signal applications. These high reliable and low cost connectors uses a unique reverse bayonet coupling system that allows for mating and unmating with a simple 120˚ rotation without compromising shock, vibration or moisture resistance. ACA-B series positive mating connectors are high shock and vibration resistant. They are manufactured in accordance with MIL-DTL-5015 and VG95234 standards. These are intermateable with VG95234 and other reverse bayonet connectors.
  • No lockwiring necessary
  • UL approved (file E115497)
  • 500+ mating cycles, IP67 and NEMA 4P rated
  • Audible, tactile and visual indication of positive coupling
  • Operating temperature range from -55°C to +125°C
  • Insulation resistance is greater than 5000Mohm at 25°C
  • Neoprene insulator and silicone, neoprene or viton seals
  • Salt spray exposure of 48hour
  • Aluminium alloy body material with electroless nickel plating
  • Brass, copper alloy solder pin contacts with silver plating


Commercial, Industrial

Product Information

ACA-B Series
Wall Mount Receptacle
Solder Pin
Reverse Bayonet
Aluminium Alloy Body
Electroless Nickel
Brass, Copper Alloy
Environmentally Sealed
MIL-DTL-5015 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

0 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

€47.09 47.09
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + €47.09
3 + €41.86
10 + €36.23
25 + €31.40
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.