Low

AMPHENOL SOCAPEX  PT00SE12-8PY-SR-SCC-023  Circular Connector, PT-SE Series, Wall Mount Receptacle, 8 Contacts, Crimp Pin, Bayonet, 12-8

AMPHENOL SOCAPEX PT00SE12-8PY-SR-SCC-023
AMPHENOL SOCAPEX PT00SE12-8PY-SR-SCC-023
Manufacturer Part No:
PT00SE12-8PY-SR-SCC-023
Order Code:
2260872
Product Range
PT-SE Series
Technical Datasheet:
See all Technical Docs
AMPHENOL SOCAPEX PT00SE12-8PY-SR-SCC-023
AMPHENOL SOCAPEX PT00SE12-8PY-SR-SCC-023

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The PT00SE12-8PY-SR-SCC-023 from Amphenol is PT-SE series, MIL-DTL-26482 series I equivalent wall mount receptacle with 8 contacts. The PT-SE series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spra...
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • Crimp rear insertable/front release contact termination
  • Insulation resistance of 5000Mohm at 25˚C
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

Product Information

Product Range:
PT-SE Series
Circular Connector Shell Style:
Wall Mount Receptacle
No. of Contacts:
8Contacts
Circular Contact Type:
Crimp Pin
Coupling Style:
Bayonet
Insert Arrangement:
12-8
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
Y
Service Class:
Environmentally Sealed
Equivalent Military Specification:
MIL-DTL-26482 Series I
SVHC:
Cadmium (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Commercial

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
85369010
Weight (kg):
.001
SVHC: <#>Yes
close REACH SVHC: Safe Use Data (51.24KB) EN