Low

AMPHENOL SOCAPEX  PT00E14-19PW-SR-023  Circular Connector, PT Series, Wall Mount Receptacle, 19 Contacts, Solder Pin, Bayonet, 14-19

AMPHENOL SOCAPEX PT00E14-19PW-SR-023
AMPHENOL SOCAPEX PT00E14-19PW-SR-023
Manufacturer Part No:
PT00E14-19PW-SR-023
Order Code:
2258945
Product Range
PT Series
Technical Datasheet:
See all Technical Docs
AMPHENOL SOCAPEX PT00E14-19PW-SR-023
AMPHENOL SOCAPEX PT00E14-19PW-SR-023

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The PT00E14-19PW-SR-023 from Amphenol is PT series, MIL-DTL-26482 series I equivalent wall mount receptacle with 19 contacts. The PT series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposur...
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • UL recognized (file E115497)
  • Insulation resistance is 5000Mohm at 25˚C
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy solder pin contacts with gold plating

Product Information

Product Range:
PT Series
Circular Connector Shell Style:
Wall Mount Receptacle
No. of Contacts:
19Contacts
Circular Contact Type:
Solder Pin
Coupling Style:
Bayonet
Insert Arrangement:
14-19
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
W
Service Class:
Environmentally Sealed
Equivalent Military Specification:
MIL-DTL-26482 Series I
Gender:
Receptacle
Contact Gender:
Pin
Connector Shell Size:
14
Contact Termination Type:
Solder
Connector Mounting:
Panel
Connector Type:
Circular Industrial
SVHC:
Cadmium (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Commercial

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
85369010
Weight (kg):
.001
SVHC: <#>Yes
close REACH SVHC: Safe Use Data (51.24KB) EN

Associated Products