Low

908-22100 - 

RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Through Hole Vertical, 50 ohm

908-22100 - RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Through Hole Vertical, 50 ohm
908-22100 - RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Through Hole Vertical, 50 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
908-22100
Order Code:
1608588
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 908-22100 is an end launch PCB MMCX Straight Jack made of gold-plated brass body with gold-plated beryllium copper contacts and a PTFE insulator.
  • Standard polarity
  • Push-on coupling mechanism
  • 500 Mating cycles
  • -65 to 165°C Temperature range

Applications

RF Communications, Industrial

Product Information

:
MMCX Coaxial
:
Straight Jack
:
Through Hole Vertical
:
50ohm
:
-
:
Beryllium Copper
:
Gold Plated Contacts
:
6GHz
:
PCB Mount
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

4 In stock

4 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
€16.75 16.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €16.75
5 + €16.06
10 + €15.60
25 + €14.97
50 + €13.98
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.