Low

AMPHENOL INDUSTRIAL  D38999/24JC98SN  Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 10 Contacts, Crimp Socket

AMPHENOL INDUSTRIAL D38999/24JC98SN
AMPHENOL INDUSTRIAL D38999/24JC98SN
Manufacturer Part No:
D38999/24JC98SN
Order Code:
1584139
Technical Datasheet:
See all Technical Docs
AMPHENOL INDUSTRIAL D38999/24JC98SN
AMPHENOL INDUSTRIAL D38999/24JC98SN

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The D38999/24JC98SN from Amphenol is MIL-DTL-38999 Series III jam nut receptacle with 10 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure....
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm (under 500VDC)
  • Scoop proof to eliminate the possibility of contact damage
  • IP67 environmental protection
  • Self locking connector system, triple start threaded coupling
  • Composite body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Product Information

Military Specification:
MIL-DTL-38999 Series III
Circular Connector Shell Style:
Jam Nut Receptacle
No. of Contacts:
10Contacts
Circular Contact Type:
Crimp Socket
Coupling Style:
Threaded
Insert Arrangement:
13-98
Connector Body Material:
Composite Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
General Duty
Product Range:
MIL-DTL-38999 Series III
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Aerospace, Defence, Military;
  • Industrial

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.006861

Alternatives

Circular Connector, DTS Series, Jam Nut Receptacle, 10 Contacts, Crimp Socket, Threaded, 13-98

DEUTSCH

272:  in stock

Price for: Each

1+ €84.79 3+ €75.01 10+ €67.25 25+ €60.01

Buy

Circular Connector, DTS Series, Jam Nut Receptacle, 10 Contacts, Crimp Socket, Threaded, 13-98

DEUTSCH

571:  in stock

Price for: Each

1+ €85.12 3+ €75.30 10+ €67.51 25+ €60.24

Buy

Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 10 Contacts, Crimp Socket

DEUTSCH

272:  in stock

Price for: Each

1+ €84.79 3+ €75.01 10+ €67.25 25+ €60.01

Buy

Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 10 Contacts, Crimp Socket

AMPHENOL

0

Price for: Each

1+ €78.86 3+ €69.76 10+ €62.55 25+ €55.81

Buy

Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 10 Contacts

DEUTSCH

272:  in stock

Price for: Each

1+ €75.12 3+ €66.45 10+ €59.58 25+ €53.16

Buy

Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 10 Contacts

DEUTSCH

571:  in stock

Price for: Each

1+ €75.45 3+ €66.75 10+ €59.84 25+ €53.40

Buy

Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 10 Contacts

DEUTSCH

571:  in stock

Price for: Each

1+ €75.45 3+ €66.75 10+ €59.84 25+ €53.40

Buy

Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 10 Contacts, Crimp Socket

DEUTSCH

241:  in stock

Price for: Each

1+ €88.41 3+ €81.33 10+ €73.94 25+ €65.60

Buy

Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 10 Contacts, Crimp Socket

DEUTSCH

241:  in stock

Price for: Each

1+ €99.86 3+ €91.87 10+ €83.52 25+ €74.10

Buy

Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 10 Contacts

DEUTSCH

241:  in stock

Price for: Each

1+ €88.41 3+ €81.33 10+ €73.94 25+ €65.60

Buy

Associated Products