Low

10-707517-001 - 

Connector Housing, Tru-Loc Series, Receptacle, 4 Ways

10-707517-001 - Connector Housing, Tru-Loc Series, Receptacle, 4 Ways

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
10-707517-001
Order Code:
2433330
Product Range
Tru-Loc Series

Product Overview

The Tru-loc series Rugged Environment Connector featuring RADSOK® contacts. It is designed to perform in demanding environments, such as under valve covers on diesel engines and in high vibration sensor applications. It features a moulded thermoplastic main plug body with secondary latch and a fluoroelastomer main joint seal that is resistant to many fluids, including diesel fuel. It includes 2-way, 4-way and 6-way inline plugs and receptacles. It is design to mate to a device, sensor, fuel injector, splitter and pass through connector. Special backs-hells can be designed for the 6-way series and we can meet 150°C temperatures.
  • 2, 4 or 6-pin connector with 1.5mm RADSOK® featured contacts
  • Plug body with secondary latch
  • Fluoroelastomer main joint seal and silicone rubber wire seals
  • IP67 Protection
  • Dielectric withstanding voltage is 1600VAC RMS
  • 13A Current rating
  • 100MR Insulation resistance
  • <70N Mating force
  • 60 to 80N Contact retention
  • Durability is 20 mating cycles
  • -40 to 125°C Operating temperature range

Applications

Sensing & Instrumentation, Automotive, Commercial, Industrial

Product Information

:
Tru-Loc Series
:
Receptacle
:
4Ways
:
-
:
10-707515-002 Stamped and Formed Pin Contacts
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

229 In stock

229 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 05/11/18
€1.94 1.94
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €1.94
10 + €1.72
50 + €1.63
100 + €1.54
150 + €1.43
250 + €1.32
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.