Low

AMPHENOL RF  332118  RF COAXIAL, 4.1/9.5 COAX, PLUG, 50 OHM

AMPHENOL RF 332118
Manufacturer Part No:
332118
Order Code:
2470817

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type:
4.1 / 9.5 Coaxial
Connector Body Style:
Right Angle Plug
Coaxial Termination:
Solder
Impedance:
50ohm
Coaxial Cable Types:
1/2" Annular
Contact Material:
Copper Alloy
Contact Plating:
Silver Plated Contacts
Frequency Max:
3GHz
Connector Mounting:
Cable Mount
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.175087

Associated Products

Similar Products