Low

5110C SL005 - 

Multicore Screened Cable, Grey, 10 Core, 22 AWG, 0.35 mm², 100 ft, 30.5 m

5110C SL005 - Multicore Screened Cable, Grey, 10 Core, 22 AWG, 0.35 mm², 100 ft, 30.5 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5110C SL005
Order Code:
1302238
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Grey
:
10Core
:
22AWG
:
0.35mm²
:
100ft
:
30.5m
:
7 x 30AWG
:
300V
:
PVC
:
Tinned Copper
:
7.6mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • CPR: Not Yet Qualified
  • Premium grade PVC jacket for extended cable life
  • Nylon rip cord for ease of jacket stripping
  • CSA Certified flame test-4, UL recognised, listed passing UL94V-1
  • Applications include:
  • EIA RS232C interface, FCC Docket computer peripherals, point of sale equipment
  • Industrial process controls, medical electronics and other high technology environments
  • UL Style 2464
  • Multi-core Tinned copper conductors
  • Aluminium/Polyester/Aluminium foil, stranded tinned copper drain wire, 70% braid tinned copper wire
  • Suprashield twice as effective as standard foil shielding

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

1 Metre

1+ €17.04 5+ €11.18 10+ €9.94

Associated Products

Compare Selected

Related Searches

2 In stock

2 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 13/08/18
€240.00 240.00
Price for:
Reel of 30
Multiple: 1 Minimum: 1
Quantity Price
1 + €240.00
5 + €230.00
10 + €224.00
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.