Low

AIM-TTI INSTRUMENTS  PL303QMT+FREE BITSCOPE  POWER SUPPLY, 3 O/P, 228W, BITSCOPE

AIM-TTI INSTRUMENTS PL303QMT+FREE BITSCOPE
Manufacturer Part No:
PL303QMT+FREE BITSCOPE
Order Code:
2473720
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The PL303QMT+FREE BITSCOPE is a free BitScope and quad mode triple Power Supply Kit is a dual output power supply with the same high power density as the single output models 180W from a half rack 3U sized casing. It is more than just two PL303 single power supplies in one box. It has four modes of operation independent, isolated tracking, isolated ratio tracking and true parallel.
  • 5 to 40°C Operating temperature range
  • Intelligent variable-speed low noise fan assists convection
  • 840VA Maximum input power

Product Information

Kit Contents:
AIM-TTI PL303QMT DC Power Supply, BitScope Oscilloscope & Analyzer
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement

Contents

AIM-TTI PL303QMT DC Power supply, BitScope oscilloscope and analyser.

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
85044090
Weight (kg):
15

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.