Low

PL303QMDP+FREE BITSCOPE - 

Bench PSU Kit, AIM-TTI PL303QMDP DC Power Supply, BitScope Oscilloscope & Analyser

PL303QMDP+FREE BITSCOPE - Bench PSU Kit, AIM-TTI PL303QMDP DC Power Supply, BitScope Oscilloscope & Analyser

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PL303QMDP+FREE BITSCOPE
Order Code:
2473718
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
AIM-TTI PL303QMDP DC Power Supply, BitScope Oscilloscope & Analyzer
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PL303QMDP+FREE BITSCOPE is a free BitScope and quad mode dual Power Supply Kit is a dual output power supply with the same high power density as the single output models 180W from a half rack 3U sized casing. It is more than just two PL303 single power supplies in one box. It has four modes of operation independent, isolated tracking, isolated ratio tracking and true parallel.
  • 5 to 40°C Operating temperature range
  • Intelligent variable-speed low noise fan assists convection
  • 560VA Maximum input power

Applications

Test & Measurement

Contents

AIM-TTI PL303QMDP DC Power supply, BitScope oscilloscope and analyser.

Associated Products

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true