3 Products Found
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
TG165
TG165 - IR Thermometer, Infrared Thermometer, -25°C to +380°C, 1.5 %, -10 °C, 45 °C

2484690

FLIR - IR Thermometer, Infrared Thermometer, -25°C to +380°C, 1.5 %, -10 °C, 45 °C

THERMOMETER, INFRARED, -25 TO 380DEG C; IR Resolution:80 x 60; IR Focus Distance Min:100mm; Image Capture Frequency:9Hz; Temperature Min:-25°C; Temperature Max:380°C; Product Range:-; SVHC:No SVHC (17-Dec-2015); Accuracy %:1.5%; Operating Temperature Max

31 in stock

+ Check Stock & Lead Times

31 Liege Order before 18:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

  • 2 will be available for delivery on 09-Mar-2018
  • More stock available week commencing 02/04/18

    Each

    Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

    1+ €309.00

    Add
    Min: 1 Mult: 1
    TG167
    TG167 - Thermal Imager, 80 x 60, 25° x 19.6°, 101.1 mm, 9 Hz, -273 °C, -25 °C

    2611279

    FLIR - Thermal Imager, 80 x 60, 25° x 19.6°, 101.1 mm, 9 Hz, -273 °C, -25 °C

    THERMAL CAMERA, 25 X 19.6DEG, 260MM; IR Resolution:80 x 60; Field of View (H x V):25° x 19.6°; IR Focus Distance Min:101.1mm; Image Capture Frequency:9Hz; Thermal Sensitivity (NETD):-273°C; Temperature Min:-25°C; Temperature Max:380°C; Warranty:2 Years;

    21 in stock

    + Check Stock & Lead Times

    19 Liege Order before 18:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

    2 UK Order before 18:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

    More stock available week commencing 02/04/18

    Each

    Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

    1+ €359.00

    Add
    Min: 1 Mult: 1
    TG130
    TG130 - Thermal Imager, 55° x 43°, 100 mm, 9 Hz, -10 °C

    2611278

    FLIR - Thermal Imager, 55° x 43°, 100 mm, 9 Hz, -10 °C

    THERMAL CAMERA, 55 X 43DEG, 100MM; IR Resolution:-; Field of View (H x V):55° x 43°; IR Focus Distance Min:100mm; Image Capture Frequency:9Hz; Thermal Sensitivity (NETD):-; Temperature Min:-10°C; Temperature Max:150°C; Product Range:-; SVHC:No SVHC (12-J

    7 in stock

    + Check Stock & Lead Times

    7 Liege Order before 18:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

    More stock available week commencing 02/04/18

    Each

    1+ €209.00

    Add
    Min: 1 Mult: 1