Low

3M  BL117MJJBW.  GRAFOPLAST WIRE/CABLE I.D. MARKING ELEMENT STRIPS

3M BL117MJJBW.
3M BL117MJJBW.
Technical Data Sheet (1.10MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

3M BL117MJJBW.
3M BL117MJJBW.

Product Information

Marker Type:
Legend:
J
Legend Colour:
Black
Marker Colour:
White
Marker Dimensions:
-
Cable Diameter Max:
-
Cable Diameter Min:
-
Marker Material:
PVC (Polyvinylchloride)
Product Range:
BL117M Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Tariff No:
39191080
Weight (kg):
.036152

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.