Low

8940 - 

Thermal Tape, Acrylic Polymer, 100 mm x 100 mm x 0.19 mm, 0.4 W/m.K

8940 - Thermal Tape, Acrylic Polymer, 100 mm x 100 mm x 0.19 mm, 0.4 W/m.K

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
8940
Order Code:
1776412
Product Range
8940 Series
Also Known As:
GE700035894
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0.19mm
:
Acrylic Polymer
:
0.4W/m.K
:
-
:
10ohm-cm
:
100mm
:
100mm
:
8940 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

3M™ Thermally Conductive Adhesive Tape 8940 is designed to provide an efficient heat transfer path between heat generating components and heat sinks or other cooling devices. The tape consists of a carrier, highly loaded with thermally conductive fillers, coated on both sides with a high temperature resistance acrylic pressure sensitive adhesive.
  • High mechanical strength
  • Halogen free
  • Low outgassing
  • Ideal for thin bonding applications
  • Good thermal transfer
  • High temperature resistance
  • Easy to convert

Also Known As

GE700035894

Related Searches

791 In stock

181 in stock for next day delivery (Liege stock)

610 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/03/18
€6.81 6.81
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €6.81
5 + €6.03
10 + €5.36
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.