Low

216-7224-55-1902 - 

IC & Component Socket, 16 Contacts, SOIC Socket, 7.62 mm, 216-7224 Series, 5.08 mm

216-7224-55-1902 - IC & Component Socket, 16 Contacts, SOIC Socket, 7.62 mm, 216-7224 Series, 5.08 mm
216-7224-55-1902 - IC & Component Socket, 16 Contacts, SOIC Socket, 7.62 mm, 216-7224 Series, 5.08 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
216-7224-55-1902
Order Code:
1654359
Product Range
216-7224 Series
Also Known As:
GTIN UPC EAN: 00051138765330 JE150900841
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 216-7224-55-1902 is a 16-lead test and burn-in SOIC Socket made of glass-filled polyethersulfone. The socket lid is actuated from top or front and is compatible with automated load/unload equipment. The compact envelope and side to side stack-ability maximize board density.
  • Tweezer slot for easy manual loading/unloading
  • Lid applies 80grams normal force per lead for maximum electrical reliability
  • Accepts gull wing JEDEC device sizes in 0.15 and 0.3" body widths
  • 1A Current rating
  • >1 x 10¹²R at 500VDC Insulation resistance
  • UL94V-0 Flammability rating
  • -55 to 150°C Operating temperature range

Applications

Industrial

Product Information

:
16Contacts
:
SOIC Socket
:
7.62mm
:
216-7224 Series
:
5.08mm
:
Beryllium Copper
:
Gold Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 00051138765330 JE150900841

Related Searches

8 In stock

2 in stock for next day delivery (Liege stock)

6 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

10 will be available for delivery on 09-Jul-2018

More stock available week commencing 30/07/18
€22.56 22.56
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €22.56
5 + €21.40
10 + €20.23
25 + €18.93
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.